
70 01 110 | |
|---|---|
DigiKey Part Number | 2172-7001110-ND |
Manufacturer | |
Manufacturer Product Number | 70 01 110 |
Description | DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 4.25" (108.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 4.25" (108.0mm) | |
Features | - | |
Capacity | 1.2mm Dia Hard Wire, 2mm Dia Medium Wire, 3.2mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,91000 € | 24,91 € |
| 5 | 23,08800 € | 115,44 € |
| 10 | 22,34500 € | 223,45 € |
| 25 | 21,40040 € | 535,01 € |
| Unit Price without VAT: | 24,91000 € |
|---|---|
| Unit Price with VAT: | 29,64290 € |


