
69 03 130 | |
|---|---|
DigiKey Part Number | 2172-6903130-ND |
Manufacturer | |
Manufacturer Product Number | 69 03 130 |
Description | END CUTTING NIPPERS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Straight Bevel 5.25" (133.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Straight | |
Cut Edge | Bevel | |
Length - Overall | 5.25" (133.4mm) | |
Features | Soft Grips | |
Capacity | 1.191mm Dia Hard Wire, 0.794mm Piano Wire | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,63000 € | 50,63 € |
| Unit Price without VAT: | 50,63000 € |
|---|---|
| Unit Price with VAT: | 60,24970 € |

