
67 03 140 | |
|---|---|
DigiKey Part Number | 2172-6703140-ND |
Manufacturer | |
Manufacturer Product Number | 67 03 140 |
Description | HIGH LEVERAGE END CUTTING NIPPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Straight 5.71" (145.0mm) |
Datasheet | Datasheet |
Category | Shape Straight |
Manufacturer Knipex Tools LP | Length - Overall 5.71" (145.0mm) |
Packaging Bulk | Features High Leverage, Soft Grips |
Part Status Active | Capacity 4mm Dia Soft Wire |
Type Tip (End) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,13000 € | 44,13 € |
| Unit Price without VAT: | 44,13000 € |
|---|---|
| Unit Price with VAT: | 52,51470 € |

