
67 01 160 | |
|---|---|
DigiKey Part Number | 2172-6701160-ND |
Manufacturer | |
Manufacturer Product Number | 67 01 160 |
Description | HIGH LEVERAGE END CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Straight 6.25" (158.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Straight | |
Cut Edge | - | |
Length - Overall | 6.25" (158.8mm) | |
Features | High Leverage | |
Capacity | 2.4mm Dia Hard Wire, 14.3mm Dia Medium Wire, 2mm Dia Piano Wire, 4.4mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,24000 € | 43,24 € |
| 5 | 40,08200 € | 200,41 € |
| 10 | 38,79100 € | 387,91 € |
| 25 | 37,15160 € | 928,79 € |
| Unit Price without VAT: | 43,24000 € |
|---|---|
| Unit Price with VAT: | 51,45560 € |

