
64 11 115 | |
|---|---|
DigiKey Part Number | 2172-6411115-ND |
Manufacturer | |
Manufacturer Product Number | 64 11 115 |
Description | ELECTRONICS END CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Angled, 90° 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Angled, 90° | |
Cut Edge | - | |
Length - Overall | 4.50" (114.3mm) | |
Features | - | |
Capacity | 0.8mm Dia Medium Wire, 1.6mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,88000 € | 50,88 € |
| 5 | 47,16000 € | 235,80 € |
| 10 | 45,64400 € | 456,44 € |
| 25 | 43,71480 € | 1.092,87 € |
| Unit Price without VAT: | 50,88000 € |
|---|---|
| Unit Price with VAT: | 60,54720 € |










