Locking Pliers Assorted Smooth 22.00" (558.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46 10 A5

DigiKey Part Number
2172-4610A5-ND
Manufacturer
Manufacturer Product Number
46 10 A5
Description
TOOLS,HARW, ENCL, EQUIP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Locking Pliers Assorted Smooth 22.00" (558.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Locking
Tip Type
Assorted
Tip Shape
Angled
Jaw Type
Smooth
Features
Chrome Finish
Length
22.00" (558.8mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1184,82000 €184,82 €
5171,31600 €856,58 €
10165,81300 €1.658,13 €
25158,81360 €3.970,34 €
Manufacturers Standard Package
Unit Price without VAT:184,82000 €
Unit Price with VAT:219,93580 €