Electronics Pliers Long Nose Smooth 8.00" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45 21 200

DigiKey Part Number
2172-4521200-ND
Manufacturer
Manufacturer Product Number
45 21 200
Description
TOOLS,HARW, ENCL, EQUIP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Electronics Pliers Long Nose Smooth 8.00" (203.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Long Nose
Tip Shape
Angled 30°
Jaw Type
Smooth
Features
Chrome Finish
Length
8.00" (203.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,84000 €59,84 €
555,46200 €277,31 €
1053,67900 €536,79 €
2551,41000 €1.285,25 €
Manufacturers Standard Package
Unit Price without VAT:59,84000 €
Unit Price with VAT:71,20960 €