Locking Pliers Assorted Smooth 11.02" (280.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42 44 280

DigiKey Part Number
2172-4244280-ND
Manufacturer
Manufacturer Product Number
42 44 280
Description
LOCKING WELDING GRIP PLIERS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Locking Pliers Assorted Smooth 11.02" (280.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Locking
Tip Type
Assorted
Tip Shape
Angled
Jaw Type
Smooth
Features
Chrome Finish
Length
11.02" (280.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,52000 €54,52 €
550,53200 €252,66 €
1048,90800 €489,08 €
2546,84080 €1.171,02 €
Manufacturers Standard Package
Unit Price without VAT:54,52000 €
Unit Price with VAT:64,87880 €