Locking Pliers Assorted Smooth 11.02" (280.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42 34 280

DigiKey Part Number
2172-4234280-ND
Manufacturer
Manufacturer Product Number
42 34 280
Description
GRIP WELDING GRIP PLIERS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Locking Pliers Assorted Smooth 11.02" (280.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Locking
Tip Type
Assorted
Tip Shape
Angled
Jaw Type
Smooth
Features
Chrome Finish
Length
11.02" (280.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,71000 €50,71 €
Manufacturers Standard Package
Unit Price without VAT:50,71000 €
Unit Price with VAT:60,34490 €