Locking Pliers Flat Nose Serrated 7.87" (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41 44 200

DigiKey Part Number
2172-4144200-ND
Manufacturer
Manufacturer Product Number
41 44 200
Description
LONG NOSE GRIP PLIERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Locking Pliers Flat Nose Serrated 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Locking
Tip Type
Flat Nose
Tip Shape
Angled 70°
Jaw Type
Serrated
Features
-
Length
7.87" (200.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,36000 €55,36 €
551,31400 €256,57 €
1049,66300 €496,63 €
2547,56400 €1.189,10 €
Manufacturers Standard Package
Unit Price without VAT:55,36000 €
Unit Price with VAT:65,87840 €