Electronics Pliers Flat Nose Smooth 4.92" (125.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37 21 125

DigiKey Part Number
2172-3721125-ND
Manufacturer
Manufacturer Product Number
37 21 125
Description
GRIP PLIERS-FLAT POINTED TIPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Flat Nose Smooth 4.92" (125.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Soft Grips
Length
4.92" (125.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,81000 €25,81 €
523,92400 €119,62 €
1023,15600 €231,56 €
2522,17600 €554,40 €
Manufacturers Standard Package
Unit Price without VAT:25,81000 €
Unit Price with VAT:30,71390 €