Electronics Pliers Flat Nose Smooth 5.75" (146.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35 82 145

DigiKey Part Number
2172-3582145-ND
Manufacturer
Manufacturer Product Number
35 82 145
Description
PLIERS-ANGLED COMFORT GRIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Flat Nose Smooth 5.75" (146.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Flat Nose
Tip Shape
Angled 45°
Jaw Type
Smooth
Features
Soft Grips
Length
5.75" (146.1mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,53000 €50,53 €
546,84000 €234,20 €
1045,33400 €453,34 €
2543,41720 €1.085,43 €
Manufacturers Standard Package
Unit Price without VAT:50,53000 €
Unit Price with VAT:60,13070 €