Standard Pliers Flat Nose Smooth 6.25" (158.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33 03 160

DigiKey Part Number
2172-3303160-ND
Manufacturer
Manufacturer Product Number
33 03 160
Description
DUCKBILL PLIERS-CHROME PLATED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Flat Nose Smooth 6.25" (158.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Soft Grips
Length
6.25" (158.8mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,02000 €52,02 €
548,21800 €241,09 €
1046,66700 €466,67 €
2544,69480 €1.117,37 €
Manufacturers Standard Package
Unit Price without VAT:52,02000 €
Unit Price with VAT:61,90380 €