Standard Pliers Flat Nose Smooth 5.25" (133.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32 31 135

DigiKey Part Number
2172-3231135-ND
Manufacturer
Manufacturer Product Number
32 31 135
Description
LONG NOSE PLIERS-ANGLD-FLAT TIPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Flat Nose Smooth 5.25" (133.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Flat Nose
Tip Shape
Angled 40°
Jaw Type
Smooth
Features
Soft Grips
Length
5.25" (133.4mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,78000 €36,78 €
534,08200 €170,41 €
1032,98700 €329,87 €
2531,59200 €789,80 €
Manufacturers Standard Package
Unit Price without VAT:36,78000 €
Unit Price with VAT:43,76820 €