31-21-160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31 21 160

DigiKey Part Number
2172-3121160-ND
Manufacturer
Manufacturer Product Number
31 21 160
Description
NEEDLE NOSE PLIERS-ANGLED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Flat Nose Smooth 6.25" (158.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Flat Nose
Tip Shape
Angled 45°
Jaw Type
Smooth
Features
Soft Grips
Length
6.25" (158.8mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,42000 €46,42 €
543,02000 €215,10 €
1041,63600 €416,36 €
2539,87680 €996,92 €
Manufacturers Standard Package
Unit Price without VAT:46,42000 €
Unit Price with VAT:55,23980 €