Standard Pliers Needle Nose Serrated 11.02" (280.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Pliers Needle Nose Serrated 11.02" (280.0mm)
KNIPEX Extra Long Needle Nose Pliers

28 81 280

DigiKey Part Number
2172-2881280-ND
Manufacturer
Manufacturer Product Number
28 81 280
Description
EXTRA LONG NEEDLE NOSE PLIERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Needle Nose Serrated 11.02" (280.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Non-Slip
Length
11.02" (280.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,54000 €46,54 €
543,13400 €215,67 €
1041,74500 €417,45 €
2539,98040 €999,51 €
Manufacturers Standard Package
Unit Price without VAT:46,54000 €
Unit Price with VAT:55,38260 €