
22 08 160 SBA | |
|---|---|
DigiKey Part Number | 2172-2208160SBA-ND |
Manufacturer | |
Manufacturer Product Number | 22 08 160 SBA |
Description | ROUND NOSE PLIERS-1KV INSULATED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Round Nose Smooth 6.25" (158.8mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Knipex Tools LP | Jaw Type Smooth |
Packaging Bulk | Features Insulated to 1000V, Oil and Solvent Resistant |
Part Status Active | Length 6.25" (158.8mm) |
Tool Type Electronics | Base Product Number |
Tip Type Round Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,39000 € | 46,39 € |
| 5 | 42,99200 € | 214,96 € |
| 10 | 41,60800 € | 416,08 € |
| 25 | 39,84880 € | 996,22 € |
| Unit Price without VAT: | 46,39000 € |
|---|---|
| Unit Price with VAT: | 55,20410 € |

