
13 01 614 | |
|---|---|
DigiKey Part Number | 2172-1301614-ND |
Manufacturer | |
Manufacturer Product Number | 13 01 614 |
Description | ELECTRICIAN PLIERS 10,12,14 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Flat Nose Serrated 6.25" (158.8mm) |
Datasheet | Datasheet |
Category | Tip Type Flat Nose |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Bulk | Jaw Type Serrated |
Part Status Active | Features Includes Cutter and Stripper, Non-Slip |
Tool Type Electronics | Length 6.25" (158.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,84000 € | 60,84 € |
| Unit Price without VAT: | 60,84000 € |
|---|---|
| Unit Price with VAT: | 72,39960 € |

