Electronics Pliers Flat Nose Serrated 6.25" (158.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13 01 160

DigiKey Part Number
2172-1301160-ND
Manufacturer
Manufacturer Product Number
13 01 160
Description
ELECTRICIAN PLIERS-METRIC WIRE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Flat Nose Serrated 6.25" (158.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Flat Nose
Manufacturer
Knipex Tools LP
Tip Shape
Straight
Packaging
Bulk
Jaw Type
Serrated
Part Status
Active
Features
Includes Cutter and Stripper, Non-Slip
Tool Type
Electronics
Length
6.25" (158.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,44000 €46,44 €
543,04400 €215,22 €
1041,65900 €416,59 €
2539,89760 €997,44 €
Manufacturers Standard Package
Unit Price without VAT:46,44000 €
Unit Price with VAT:55,26360 €