Combination Pliers Flat Nose Serrated 9.50" (241.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09 12 240

DigiKey Part Number
2172-0912240-ND
Manufacturer
Manufacturer Product Number
09 12 240
Description
HIGH LEV LINE NEW ENGLAND HEAD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Serrated 9.50" (241.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Ergonomic, High Leverage, Includes Cutter
Length
9.50" (241.3mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,20000 €58,20 €
553,94400 €269,72 €
1052,20800 €522,08 €
2550,00120 €1.250,03 €
Manufacturers Standard Package
Unit Price without VAT:58,20000 €
Unit Price with VAT:69,25800 €