
08 28 185 US | |
|---|---|
DigiKey Part Number | 2172-0828185US-ND |
Manufacturer | |
Manufacturer Product Number | 08 28 185 US |
Description | NEEDLE-NOSE COMBINATION PLIERS-1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Needle Nose Serrated 7.25" (184.2mm) |
Category | Tip Type Needle Nose |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Box | Jaw Type Serrated |
Part Status Active | Features Includes Cutter, Insulated to 1000V |
Tool Type Combination | Length 7.25" (184.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,05000 € | 48,05 € |
| 5 | 44,54000 € | 222,70 € |
| 10 | 43,10800 € | 431,08 € |
| 25 | 41,28560 € | 1.032,14 € |
| Unit Price without VAT: | 48,05000 € |
|---|---|
| Unit Price with VAT: | 57,17950 € |

