Combination Pliers Flat Nose Serrated 7.25" (184.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02 01 180

DigiKey Part Number
2172-0201180-ND
Manufacturer
Manufacturer Product Number
02 01 180
Description
HIGH LEVERAGE COMBINATION PLIERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Serrated 7.25" (184.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
High Leverage, Includes Cutter
Length
7.25" (184.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,32000 €27,32 €
525,32000 €126,60 €
1024,50600 €245,06 €
2523,46960 €586,74 €
Manufacturers Standard Package
Unit Price without VAT:27,32000 €
Unit Price with VAT:32,51080 €