
00 21 41 LE | |
|---|---|
DigiKey Part Number | 2172-002141LE-ND |
Manufacturer | |
Manufacturer Product Number | 00 21 41 LE |
Description | TOOL CASE "BIG TWIN-MOVE", EMPTY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Acrylonitrile Butadiene Styrene (ABS) Tool Case Black |
Category | Type Tool Case |
Manufacturer Knipex Tools LP | Size 20.47" L x 17.13" W x 11.42" H (520.0mm x 435.0mm x 290.0mm) |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,26000 € | 497,26 € |
| 5 | 460,94400 € | 2.304,72 € |
| 10 | 446,15400 € | 4.461,54 € |
| Unit Price without VAT: | 497,26000 € |
|---|---|
| Unit Price with VAT: | 591,73940 € |

