
00 19 75 LE | |
|---|---|
DigiKey Part Number | 2172-001975LE-ND |
Manufacturer | |
Manufacturer Product Number | 00 19 75 LE |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Polyester Tool Pouch Black/Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Pouch | |
Size | 7.50" L x 4.25" W x 1.50" H (190.5mm x 108.0mm x 38.1mm) | |
Material | Polyester | |
Color | Black/Red | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,08000 € | 16,08 € |
| 5 | 14,91000 € | 74,55 € |
| 10 | 14,43000 € | 144,30 € |
| 25 | 13,81960 € | 345,49 € |
| Unit Price without VAT: | 16,08000 € |
|---|---|
| Unit Price with VAT: | 19,13520 € |

