
00 19 56 LE | |
|---|---|
DigiKey Part Number | 2172-001956LE-ND |
Manufacturer | |
Manufacturer Product Number | 00 19 56 LE |
Description | 4 POCKET ROLL-UP TOOL BAG, EMPTY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Polyester Tool Bag Black/Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Bag | |
Size | - | |
Material | Polyester | |
Color | Black/Red | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,96000 € | 19,96 € |
| Unit Price without VAT: | 19,96000 € |
|---|---|
| Unit Price with VAT: | 23,75240 € |

