
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection Fluid Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 | Current Rating (Amps) 5A |
Shell Size - Insert 15-35 | Voltage Rating 1300V |
Shell Size, MIL D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount, Through Hole | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Solder | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,50000 € | 48,50 € |
| 10 | 45,50900 € | 455,09 € |
| 25 | 42,52440 € | 1.063,11 € |
| 50 | 39,91340 € | 1.995,67 € |
| 100 | 37,30210 € | 3.730,21 € |
| Unit Price without VAT: | 48,50000 € |
|---|---|
| Unit Price with VAT: | 57,71500 € |

