
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection Fluid Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 | Current Rating (Amps) 5A |
Shell Size - Insert 15-35 | Voltage Rating 1300V |
Shell Size, MIL D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount, Through Hole | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Solder | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,66000 € | 44,66 € |
| 10 | 41,91600 € | 419,16 € |
| 25 | 39,16720 € | 979,18 € |
| 50 | 36,76220 € | 1.838,11 € |
| 100 | 34,35720 € | 3.435,72 € |
| Unit Price without VAT: | 44,66000 € |
|---|---|
| Unit Price with VAT: | 53,14540 € |

