BNC Connector Plug, Male Pin Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDV813-616

DigiKey Part Number
1742-1193-ND
Manufacturer
Manufacturer Product Number
VDV813-616
Description
CONN BNC PLUG STR 1=10 PCS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
-
Shield Termination
Compression
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,21000 €35,21 €
1029,92200 €299,22 €
2528,04920 €701,23 €
5026,71100 €1.335,55 €
10025,43730 €2.543,73 €
25024,08836 €6.022,09 €
Manufacturers Standard Package
Unit Price without VAT:35,21000 €
Unit Price with VAT:41,89990 €