
VDV600-096 | |
|---|---|
DigiKey Part Number | 1742-1131-ND |
Manufacturer | |
Manufacturer Product Number | VDV600-096 |
Description | CUTTER CABLE OVAL CROSS 7.63" |
Customer Reference | |
Detailed Description | Cable Cutter Oval 7.63" (193.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Cable | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 7.63" (193.8mm) | |
Features | High Leverage, Notched Blades, Soft Grips | |
Capacity | - | |
Weight | 0.53 lb (240.4 g) |

