
VDV001-0816 | |
|---|---|
DigiKey Part Number | VDV001-0816-ND |
Manufacturer | |
Manufacturer Product Number | VDV001-0816 |
Description | NUT SCREWDR SET ASSRT W/HNDL 6PC |
Customer Reference | |
Detailed Description | 110/66 Blade, Hex, Hex Socket, Phillips, Slotted Nut, Screwdriver Set 6 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Nut, Screwdriver Set | |
Tip Type | 110/66 Blade, Hex, Hex Socket, Phillips, Slotted | |
Includes | Handle | |
Features | Color Coded, Reversible, Soft Grip | |
Weight | 3.5 lbs (1.6 kg) |

