


TT2 | |
|---|---|
DigiKey Part Number | TT2KT-ND |
Manufacturer | |
Manufacturer Product Number | TT2 |
Description | TRIPLE-LOCKING TOOL TETHER, 15 L |
Customer Reference | |
Detailed Description | Tether Tools |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Tether | |
For Use With/Related Products | Tools | |
Weight | 0.1 lb (45.36 g) |

