
T606 | |
|---|---|
DigiKey Part Number | 1742-T606-ND |
Manufacturer | |
Manufacturer Product Number | T606 |
Description | T-HANDLE HEX KEY ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/32", 3/8" Hex Socket Handle Drive 4.55" (115.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | Hex Socket | |
Tip Size | 5/32", 3/8" | |
Drive Size | - | |
Length - Overall | 4.55" (115.6mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| 5 | 10,45800 € | 52,29 € |
| 10 | 10,12100 € | 101,21 € |
| 25 | 9,69200 € | 242,30 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,42320 € |

