1/4" Hex Socket Nut Driver 3.75" (95.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS8

DigiKey Part Number
SS8-ND
Manufacturer
Manufacturer Product Number
SS8
Description
NUT DRIVER HEX SKT 1/4" 3.75"
Customer Reference
Detailed Description
1/4" Hex Socket Nut Driver 3.75" (95.3mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1/4"
Manufacturer
Klein Tools, Inc.
Length - Blade
1.50" (38.1mm)
Packaging
Bulk
Length - Overall
3.75" (95.3mm)
Part Status
Obsolete
Features
Chrome Finish, Color Coded, Hollow Shaft, Stubby
Tool Type
Nut Driver
Weight
0.15 lb (68.04 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,90000 €8,90 €
Unit Price without VAT:8,90000 €
Unit Price with VAT:10,59100 €