
SS12 | |
|---|---|
DigiKey Part Number | SS12KT-ND |
Manufacturer | |
Manufacturer Product Number | SS12 |
Description | NUT DRIVR HEX SOCKET 3/8" 3.75" |
Customer Reference | |
Detailed Description | 3/8" Hex Socket Nut Driver 3.75" (95.3mm) |
EDA/CAD Models | SS12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 3/8" | |
Length - Blade | 1.50" (38.1mm) | |
Length - Overall | 3.75" (95.3mm) | |
Features | Chrome Finish, Color Coded, Hollow Shaft, Stubby | |
Weight | 0.15 lb (68.04 g) |


