5/16" Hex Socket Nut Driver 3.75" (95.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS10

DigiKey Part Number
SS10KT-ND
Manufacturer
Manufacturer Product Number
SS10
Description
NUT DRIVER HEX SKT5/16" 3.75"
Customer Reference
Detailed Description
5/16" Hex Socket Nut Driver 3.75" (95.3mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
5/16"
Manufacturer
Klein Tools, Inc.
Length - Blade
1.50" (38.1mm)
Packaging
Bulk
Length - Overall
3.75" (95.3mm)
Part Status
Obsolete
Features
Chrome Finish, Color Coded, Hollow Shaft, Stubby
Tool Type
Nut Driver
Weight
0.15 lb (68.04 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.