#2 Square Bit, Power 1/4" Drive 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ262

DigiKey Part Number
SQ262-ND
Manufacturer
Manufacturer Product Number
SQ262
Description
BIT POWER SQUARE #2 6"
Customer Reference
Detailed Description
#2 Square Bit, Power 1/4" Drive 6.00" (152.4mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Square
Manufacturer
Klein Tools, Inc.
Tip Size
#2
Packaging
Bulk
Drive Size
1/4"
Part Status
Obsolete
Length - Overall
6.00" (152.4mm)
Tool Type
Bit, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.