
SQ215 | |
|---|---|
DigiKey Part Number | SQ215-ND |
Manufacturer | |
Manufacturer Product Number | SQ215 |
Description | BIT POWER SQUARE #2 1" |
Customer Reference | |
Detailed Description | #2 Square Bit, Power 1/4" Drive 1.00" (25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Square | |
Tip Size | #2 | |
Drive Size | 1/4" | |
Length - Overall | 1.00" (25.4mm) | |
Features | - | |
Weight | - |

