
SL316355 | |
|---|---|
DigiKey Part Number | SL316355-ND |
Manufacturer | |
Manufacturer Product Number | SL316355 |
Description | BIT POWER SLOTTED 3/16" 3.5" |
Customer Reference | |
Detailed Description | 3/16" Slotted Bit, Power 1/4" Drive 3.50" (88.9mm) |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Klein Tools, Inc. | Tip Size 3/16" |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length - Overall 3.50" (88.9mm) |
Tool Type Bit, Power | Weight 0.238 lb (107.95 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,29000 € | 15,29 € |
| 5 | 14,17000 € | 70,85 € |
| Unit Price without VAT: | 15,29000 € |
|---|---|
| Unit Price with VAT: | 18,19510 € |

