3/16" Slotted Bit, Power 1/4" Drive 1.00" (25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL31615

DigiKey Part Number
SL31615-ND
Manufacturer
Manufacturer Product Number
SL31615
Description
BIT POWER SLOTTED 3/16" 1"
Customer Reference
Detailed Description
3/16" Slotted Bit, Power 1/4" Drive 1.00" (25.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Klein Tools, Inc.
Tip Size
3/16"
Packaging
Bulk
Drive Size
1/4"
Part Status
Obsolete
Length - Overall
1.00" (25.4mm)
Tool Type
Bit, Power
Weight
0.238 lb (107.95 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.