1/4" Slotted Bit, Power 1/4" Drive 1.00" (25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1415

DigiKey Part Number
SL1415-ND
Manufacturer
Manufacturer Product Number
SL1415
Description
BIT POWER SLOTTED 1/4" 1"
Customer Reference
Detailed Description
1/4" Slotted Bit, Power 1/4" Drive 1.00" (25.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Klein Tools, Inc.
Tip Size
1/4"
Packaging
Bulk
Drive Size
1/4"
Part Status
Obsolete
Length - Overall
1.00" (25.4mm)
Tool Type
Bit, Power
Weight
0.099 lb (44.91 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.