1/4" Hex Socket Nut Driver 6.63" (168.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8M

DigiKey Part Number
S8M-ND
Manufacturer
Manufacturer Product Number
S8M
Description
DIODE SMC 1000V 8A 150C
Customer Reference
Detailed Description
1/4" Hex Socket Nut Driver 6.63" (168.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1/4"
Manufacturer
Klein Tools, Inc.
Length - Blade
3.00" (76.2mm)
Packaging
Bulk
Length - Overall
6.63" (168.4mm)
Part Status
Obsolete
Features
Chrome Finish, Color Coded, Hollow Shaft, Magnetic
Tool Type
Nut Driver
Weight
0.15 lb (68.04 g)
Tip Type
Hex Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
630-1/4MKlein Tools, Inc.11742-1592-ND13,14000 €Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,58000 €11,58 €
Unit Price without VAT:11,58000 €
Unit Price with VAT:13,78020 €