1/4" Hex Socket Nut Driver 9.63" (244.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S86M

DigiKey Part Number
1742-1086-ND
Manufacturer
Manufacturer Product Number
S86M
Description
NUT DRIVER HEX SOCKET 1/4" 9.63"
Customer Reference
Detailed Description
1/4" Hex Socket Nut Driver 9.63" (244.6mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1/4"
Manufacturer
Klein Tools, Inc.
Length - Blade
6.00" (152.4mm)
Packaging
Box
Length - Overall
9.63" (244.6mm)
Part Status
Obsolete
Features
Chrome Finish, Color Coded, Hollow Shaft, Magnetic
Tool Type
Nut Driver
Weight
0.15 lb (68.04 g)
Tip Type
Hex Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.