1/4" Hex Socket Nut Driver 21.63" (549.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S818M

DigiKey Part Number
S818M-ND
Manufacturer
Manufacturer Product Number
S818M
Description
NUT DRIVER HEX SKT 1/4" 21.63"
Customer Reference
Detailed Description
1/4" Hex Socket Nut Driver 21.63" (549.3mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1/4"
Manufacturer
Klein Tools, Inc.
Length - Blade
18.00" (457.2mm)
Packaging
Bulk
Length - Overall
21.63" (549.3mm)
Part Status
Obsolete
Features
Chamfered, Chrome Finish, Color Coded, Hollow Shaft, Magnetic
Tool Type
Nut Driver
Weight
0.25 lb (113.4 g)
Tip Type
Hex Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,14000 €27,14 €
Manufacturers Standard Package
Unit Price without VAT:27,14000 €
Unit Price with VAT:32,29660 €