
S5 | |
|---|---|
DigiKey Part Number | S5KT-ND |
Manufacturer | |
Manufacturer Product Number | S5 |
Description | NUT DRIVR HEX SOCKET 5/32" 6.5" |
Customer Reference | |
Detailed Description | 5/32" Hex Socket Nut Driver 6.50" (165.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5/32" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.50" (165.1mm) | |
Features | Chrome Finish, Color Coded, Hollow Shaft | |
Weight | 0.1 lb (45.36 g) |


