5/8" Hex Socket Nut Driver 8.50" (215.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S20

DigiKey Part Number
S20-ND
Manufacturer
Manufacturer Product Number
S20
Description
NUT DRIVER HEX SOCKET 5/8" 8.5"
Customer Reference
Detailed Description
5/8" Hex Socket Nut Driver 8.50" (215.9mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
5/8"
Manufacturer
Klein Tools, Inc.
Length - Blade
4.00" (101.6mm)
Packaging
Bulk
Length - Overall
8.50" (215.9mm)
Part Status
Obsolete
Features
Chrome Finish, Color Coded, Hollow Shaft
Tool Type
Nut Driver
Weight
0.3 lb (136.08 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.