7/16" Hex Socket Nut Driver 10.00" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S146

DigiKey Part Number
S146-ND
Manufacturer
Manufacturer Product Number
S146
Description
NUT DRIVER HEX SOCKET 7/16" 10"
Customer Reference
Detailed Description
7/16" Hex Socket Nut Driver 10.00" (254.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
7/16"
Manufacturer
Klein Tools, Inc.
Length - Blade
6.00" (152.4mm)
Packaging
Bulk
Length - Overall
10.00" (254.0mm)
Part Status
Obsolete
Features
Chrome Finish, Color Coded, Hollow Shaft
Tool Type
Nut Driver
Weight
0.2 lb (90.72 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.