3/8" Hex Socket Nut Driver 6.63" (168.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S12

DigiKey Part Number
S12-ND
Manufacturer
Manufacturer Product Number
S12
Description
NUT DRIVR HEX SOCKET 3/8" 6.63"
Customer Reference
Detailed Description
3/8" Hex Socket Nut Driver 6.63" (168.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
3/8"
Length - Blade
3.00" (76.2mm)
Length - Overall
6.63" (168.4mm)
Features
Chrome Finish, Color Coded, Hollow Shaft
Weight
0.15 lb (68.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,77000 €9,77 €
Manufacturers Standard Package
Unit Price without VAT:9,77000 €
Unit Price with VAT:11,62630 €