
S10M | |
|---|---|
DigiKey Part Number | S10M-ND |
Manufacturer | |
Manufacturer Product Number | S10M |
Description | NUT DRIVER HEX SKT 5/16" 6.63" |
Customer Reference | |
Detailed Description | 5/16" Hex Socket Nut Driver 6.63" (168.4mm) |
EDA/CAD Models | S10M Models |
Category | Size 5/16" |
Manufacturer Klein Tools, Inc. | Length - Blade 3.00" (76.2mm) |
Packaging Bulk | Length - Overall 6.63" (168.4mm) |
Part Status Obsolete | Features Chrome Finish, Color Coded, Hollow Shaft, Magnetic |
Tool Type Nut Driver | Weight 0.15 lb (68.04 g) |
Tip Type Hex Socket | Base Product Number |

