
S106M | |
|---|---|
DigiKey Part Number | 1742-1097-ND |
Manufacturer | |
Manufacturer Product Number | S106M |
Description | NUT DRIVER HEX SOCKT 5/16" 9.63" |
Customer Reference | |
Detailed Description | 5/16" Hex Socket Nut Driver 9.63" (244.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 9.63" (244.6mm) | |
Features | Chrome Finish, Color Coded, Hollow Shaft, Magnetic | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,54000 € | 14,54 € |
| Unit Price without VAT: | 14,54000 € |
|---|---|
| Unit Price with VAT: | 17,30260 € |

