
S106 | |
|---|---|
DigiKey Part Number | S106-ND |
Manufacturer | |
Manufacturer Product Number | S106 |
Description | NUT DRIVER HEX SKT 5/16" 9.63" |
Customer Reference | |
Detailed Description | 5/16" Hex Socket Nut Driver 9.63" (244.6mm) |
Category | Size 5/16" |
Manufacturer Klein Tools, Inc. | Length - Blade 6.00" (152.4mm) |
Packaging Bulk | Length - Overall 9.63" (244.6mm) |
Part Status Obsolete | Features Chrome Finish, Color Coded, Hollow Shaft |
Tool Type Nut Driver | Weight 0.15 lb (68.04 g) |
Tip Type Hex Socket |

